SN74CB3T3245DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 40.394
Unit Price: 2,01000 €
Datasheet
Bus Switch 8 x 1:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T3245DWG4

DigiKey Part Number
SN74CB3T3245DWG4-ND
Manufacturer
Manufacturer Product Number
SN74CB3T3245DWG4
Description
IC BUS SWITCH 8 X 1:1 20-SOIC
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T3245DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3251,07422 €349,12 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,07422 €
Unit Price with VAT:1,27832 €