SN74CB3T16212ZQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,89000 €
Datasheet
Bus FET Exchange Switch 12 x 2:2 56-BGA Microstar Junior (7x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T16212ZQLR

DigiKey Part Number
296-17669-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CB3T16212ZQLR
Description
IC BUS FET EXCH SW 12X2:2 56-BGA
Customer Reference
Detailed Description
Bus FET Exchange Switch 12 x 2:2 56-BGA Microstar Junior (7x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3T16212ZQLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-VFBGA
Type
Bus FET Exchange Switch
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Circuit
12 x 2:2
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3T16212DGGRTexas Instruments0296-17667-1-ND1,89000 €Similar
Obsolete
Marketplace Stock: 42.655 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

42.655In Stock
Ships from Rochester Electronics, LLC