
SN74CB3T16211DGGR | |
---|---|
DigiKey Part Number | 296-16978-2-ND - Tape & Reel (TR) 296-16978-1-ND - Cut Tape (CT) 296-16978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3T16211DGGR |
Description | IC BUS SWITCH 12 X 1:1 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 12 x 1:1 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3T16211DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 12 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,38000 € | 2,38 € |
10 | 1,77100 € | 17,71 € |
25 | 1,62080 € | 40,52 € |
100 | 1,45520 € | 145,52 € |
250 | 1,38852 € | 347,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,25712 € | 2.514,24 € |
4.000 | 1,23056 € | 4.922,24 € |
6.000 | 1,21726 € | 7.303,56 € |
Unit Price without VAT: | 2,38000 € |
---|---|
Unit Price with VAT: | 2,83220 € |