
SN74CB3Q6800DGVR | |
|---|---|
DigiKey Part Number | 296-19146-2-ND - Tape & Reel (TR) 296-19146-1-ND - Cut Tape (CT) 296-19146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q6800DGVR |
Description | IC BUS SWITCH 10 X 1:1 24-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q6800DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44400 € | 11,10 € |
| 100 | 0,38970 € | 38,97 € |
| 250 | 0,36364 € | 90,91 € |
| 500 | 0,34798 € | 173,99 € |
| 1.000 | 0,33507 € | 335,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32445 € | 648,90 € |
| 4.000 | 0,31571 € | 1.262,84 € |
| 6.000 | 0,31133 € | 1.867,98 € |
| 10.000 | 0,30648 € | 3.064,80 € |
| 14.000 | 0,30364 € | 4.250,96 € |
| 20.000 | 0,30092 € | 6.018,40 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

