
SN74CB3Q3306ADCUR | |
|---|---|
DigiKey Part Number | 296-23251-2-ND - Tape & Reel (TR) 296-23251-1-ND - Cut Tape (CT) 296-23251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3306ADCUR |
Description | IC BUS SWITCH 1 X 1:1 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3306ADCUR Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Type Bus Switch | Supplier Device Package 8-VSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PI3C3306UEX | Diodes Incorporated | 7.960 | PI3C3306UEXCT-ND | 0,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45700 € | 4,57 € |
| 25 | 0,41080 € | 10,27 € |
| 100 | 0,36000 € | 36,00 € |
| 250 | 0,33568 € | 83,92 € |
| 500 | 0,32104 € | 160,52 € |
| 1.000 | 0,31720 € | 317,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29409 € | 882,27 € |
| 6.000 | 0,28680 € | 1.720,80 € |
| 9.000 | 0,28315 € | 2.548,35 € |
| 15.000 | 0,27910 € | 4.186,50 € |
| 21.000 | 0,27674 € | 5.811,54 € |
| 30.000 | 0,27447 € | 8.234,10 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |


