SN74CB3Q3305PWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.222
Unit Price: 0,59000 €
Datasheet
Bus Switch 1 x 1:1 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3305PWRG4

DigiKey Part Number
296-29792-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CB3Q3305PWRG4
Description
IC BUS SWITCH 1 X 1:1 8-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 1:1 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3305PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Bus Switch
Circuit
1 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32805 €656,10 €
4.0000,31923 €1.276,92 €
6.0000,31481 €1.888,86 €
10.0000,30991 €3.099,10 €
14.0000,30705 €4.298,70 €
20.0000,30430 €6.086,00 €
Manufacturers Standard Package
Unit Price without VAT:0,32805 €
Unit Price with VAT:0,39038 €