
SN74CB3Q3257PWRG4 | |
|---|---|
DigiKey Part Number | 296-49882-2-ND - Tape & Reel (TR) 296-49882-1-ND - Cut Tape (CT) 296-49882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3257PWRG4 |
Description | IC MUX/DEMUX 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3257PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Type | Multiplexer/Demultiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,55921 € | 1.118,42 € |
| 4.000 | 0,54556 € | 2.182,24 € |
| 6.000 | 0,53873 € | 3.232,38 € |
| 10.000 | 0,53116 € | 5.311,60 € |
| 14.000 | 0,52673 € | 7.374,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,74640 € | 18,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,82400 € | 8,24 € |
| 25 | 0,74640 € | 18,66 € |
| 100 | 0,66100 € | 66,10 € |
| 250 | 0,62044 € | 155,11 € |
| 500 | 0,59594 € | 297,97 € |
| 1.000 | 0,57579 € | 575,79 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |







