
SN74CB3Q3253DGVR | |
|---|---|
DigiKey Part Number | 296-19134-2-ND - Tape & Reel (TR) 296-19134-1-ND - Cut Tape (CT) 296-19134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3253DGVR |
Description | IC MUX/DEMUX 2 X 4:1 16-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 2 x 4:1 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3253DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer/Demultiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59900 € | 5,99 € |
| 25 | 0,54040 € | 13,51 € |
| 100 | 0,47590 € | 47,59 € |
| 250 | 0,44512 € | 111,28 € |
| 500 | 0,42662 € | 213,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39866 € | 797,32 € |
| 4.000 | 0,38831 € | 1.553,24 € |
| 6.000 | 0,38312 € | 2.298,72 € |
| 10.000 | 0,37737 € | 3.773,70 € |
| 14.000 | 0,37401 € | 5.236,14 € |
| 20.000 | 0,37078 € | 7.415,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


