
SN74CB3Q3245RGYR | |
|---|---|
DigiKey Part Number | 296-19131-2-ND - Tape & Reel (TR) 296-19131-1-ND - Cut Tape (CT) 296-19131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3245RGYR |
Description | IC BUS SWITCH 8 X 1:1 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3245RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,60880 € | 15,22 € |
| 100 | 0,53720 € | 53,72 € |
| 250 | 0,50300 € | 125,75 € |
| 500 | 0,48498 € | 242,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44456 € | 1.333,68 € |
| 6.000 | 0,43431 € | 2.605,86 € |
| 9.000 | 0,42919 € | 3.862,71 € |
| 15.000 | 0,42350 € | 6.352,50 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |










