Similar
Similar
Similar
Similar

SN74CB3Q3244DGVR | |
|---|---|
DigiKey Part Number | 296-19126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3244DGVR |
Description | IC BUS SWITCH 4 X 1:1 20-TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3244DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37596 € | 751,92 € |
| 4.000 | 0,36609 € | 1.464,36 € |
| 6.000 | 0,36115 € | 2.166,90 € |
| 10.000 | 0,35567 € | 3.556,70 € |
| 14.000 | 0,35247 € | 4.934,58 € |
| 20.000 | 0,34939 € | 6.987,80 € |
| Unit Price without VAT: | 0,37596 € |
|---|---|
| Unit Price with VAT: | 0,44739 € |



