
SN74CB3Q3244DBQR | |
|---|---|
DigiKey Part Number | 296-19125-2-ND - Tape & Reel (TR) 296-19125-1-ND - Cut Tape (CT) 296-19125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3244DBQR |
Description | IC BUS SWITCH 4 X 1:1 20-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3244DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,62800 € | 15,70 € |
| 100 | 0,55450 € | 55,45 € |
| 250 | 0,51944 € | 129,86 € |
| 500 | 0,50166 € | 250,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46254 € | 1.156,35 € |
| 5.000 | 0,45146 € | 2.257,30 € |
| 7.500 | 0,44592 € | 3.344,40 € |
| 12.500 | 0,43978 € | 5.497,25 € |
| 17.500 | 0,43619 € | 7.633,33 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

