
SN74CB3Q3125DBQR | |
|---|---|
DigiKey Part Number | 296-19123-2-ND - Tape & Reel (TR) 296-19123-1-ND - Cut Tape (CT) 296-19123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3125DBQR |
Description | IC BUS SWITCH 1 X 1:1 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3125DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,62920 € | 15,73 € |
| 100 | 0,55570 € | 55,57 € |
| 250 | 0,52068 € | 130,17 € |
| 500 | 0,50324 € | 251,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46378 € | 1.159,45 € |
| 5.000 | 0,45271 € | 2.263,55 € |
| 7.500 | 0,44717 € | 3.353,78 € |
| 12.500 | 0,44102 € | 5.512,75 € |
| 17.500 | 0,43744 € | 7.655,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

