
SN74CB3Q16244DLR | |
|---|---|
DigiKey Part Number | 296-19116-2-ND - Tape & Reel (TR) 296-19116-1-ND - Cut Tape (CT) 296-19116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16244DLR |
Description | IC BUS SWITCH 4 X 1:1 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16244DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 4 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67498 € | 1.674,98 € |
| 2.000 | 1,63507 € | 3.270,14 € |
| 3.000 | 1,61506 € | 4.845,18 € |
| 5.000 | 1,59292 € | 7.964,60 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

