
SN74CB3Q16210DGGR | |
|---|---|
DigiKey Part Number | 296-17178-2-ND - Tape & Reel (TR) 296-SN74CB3Q16210DGGRCT-ND - Cut Tape (CT) 296-SN74CB3Q16210DGGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q16210DGGR |
Description | IC BUS SWITCH 10 X 1:1 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q16210DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,54760 € | 38,69 € |
| 100 | 1,38860 € | 138,86 € |
| 250 | 1,32244 € | 330,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,19841 € | 2.396,82 € |
| 4.000 | 1,17292 € | 4.691,68 € |
| 6.000 | 1,16016 € | 6.960,96 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

