Scan Test Device with Inverting Buffers IC 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT8240ADWR

DigiKey Part Number
SN74BCT8240ADWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74BCT8240ADWR
Description
IC SCAN TEST DEVICE 8BIT 24-SOIC
Customer Reference
Detailed Description
Scan Test Device with Inverting Buffers IC 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74BCT8240ADWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Scan Test Device with Inverting Buffers
Supply Voltage
4.5V ~ 5.5V
Number of Bits
8
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

30.000In Stock
Ships from Rochester Electronics, LLC