SN74BCT760DWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10
Unit Price: 4,26000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT760DWG4

DigiKey Part Number
SN74BCT760DWG4-ND
Manufacturer
Manufacturer Product Number
SN74BCT760DWG4
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Open Collector Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74BCT760DWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
Open Collector
Current - Output High, Low
-, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1502,20940 €331,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,20940 €
Unit Price with VAT:2,62919 €