
SN74BCT574N | |
|---|---|
DigiKey Part Number | SN74BCT574N-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT574N |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT574N Models |
Category | Max Propagation Delay @ V, Max CL 8.6ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 64mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 mA |
Function Standard | Input Capacitance 5.5 pF |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Package / Case 20-DIP (0.300", 7.62mm) |
Clock Frequency 77 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 5,15855 € | 1.134,88 € |
| Unit Price without VAT: | 5,15855 € |
|---|---|
| Unit Price with VAT: | 6,13867 € |

