SN74BCT573NSRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 5.143
Unit Price: 3,49405 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT573NSRG4

DigiKey Part Number
SN74BCT573NSRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74BCT573NSRG4
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74BCT573NSRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6.1ns
Current - Output High, Low
15mA, 64mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes