


SN74BCT374DW | |
|---|---|
DigiKey Part Number | SN74BCT374DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT374DW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT374DW Models |
Category | Max Propagation Delay @ V, Max CL 9.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 15mA, 64mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 5 mA |
Function Standard | Input Capacitance 6 pF |
Type D-Type | Operating Temperature 0°C ~ 70°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 70 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,01033 € | 903,10 € |
| Unit Price without VAT: | 3,01033 € |
|---|---|
| Unit Price with VAT: | 3,58229 € |

