Direct

SN74BCT373DWG4 | |
|---|---|
DigiKey Part Number | SN74BCT373DWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT373DWG4 |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT373DWG4 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6.2ns |
Series | Current - Output High, Low 15mA, 64mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT373DW | Rochester Electronics, LLC | 22.861 | 2156-SN74ABT373DW-ND | 0,88000 € | Direct |


