D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT373DBRG4

DigiKey Part Number
SN74BCT373DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74BCT373DBRG4
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74BCT373DBRG4 Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
6.2ns
Series
Current - Output High, Low
15mA, 64mA
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SSOP (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.