8-Bit to 9-Bit Parity Bus Transceiver Element Bit per Element Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT29854DW

DigiKey Part Number
SN74BCT29854DW-ND
Manufacturer
Manufacturer Product Number
SN74BCT29854DW
Description
IC 8 TO 9-BIT BUS TXRX 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8-Bit to 9-Bit Parity Bus Transceiver Element Bit per Element Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74BCT29854DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
8-Bit to 9-Bit Parity Bus Transceiver
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.404 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2253,81160 €857,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,81160 €
Unit Price with VAT:4,53580 €

Other Suppliers on DigiKey

4.404In Stock
Ships from Rochester Electronics, LLC