
SN74BCT25642DW | |
|---|---|
DigiKey Part Number | 2156-SN74BCT25642DW-ND |
Manufacturer | |
Manufacturer Product Number | SN74BCT25642DW |
Description | IC TXRX INVERT 5.5V 24-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element Open Collector, Push-Pull Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT25642DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Collector, Push-Pull | |
Current - Output High, Low | -, 188mA; 3mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,17750 € | 258,39 € |
| Unit Price without VAT: | 7,17750 € |
|---|---|
| Unit Price with VAT: | 8,54123 € |

