
SN74BCT245NSR | |
|---|---|
DigiKey Part Number | 296-29973-2-ND - Tape & Reel (TR) 296-29973-1-ND - Cut Tape (CT) 296-29973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74BCT245NSR |
Description | IC TXRX 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74BCT245NSR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 3mA, 24mA; 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,31082 € | 6.621,64 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

