Memory Decoder IC 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74BCT2414N

DigiKey Part Number
SN74BCT2414N-ND
Manufacturer
Manufacturer Product Number
SN74BCT2414N
Description
IC MEMORY DECODER 20-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Memory Decoder IC 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74BCT2414N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Memory Decoder
Supply Voltage
4.5V ~ 5.5V
Number of Bits
-
Operating Temperature
0°C ~ 75°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6.996 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2004,41645 €883,29 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,41645 €
Unit Price with VAT:5,25558 €

Other Suppliers on DigiKey

6.996In Stock
Ships from Rochester Electronics, LLC