
SN74AXC4T774BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AXC4T774BQBRTR-ND - Tape & Reel (TR) 296-SN74AXC4T774BQBRCT-ND - Cut Tape (CT) 296-SN74AXC4T774BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774BQBR |
Description | IC TRANSCEIVER HALF 4/4 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translator Circuit Channel 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774BQBR Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-WFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 16-WQFN (2.5x3.5) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55600 € | 5,56 € |
| 25 | 0,50120 € | 12,53 € |
| 100 | 0,44030 € | 44,03 € |
| 250 | 0,41140 € | 102,85 € |
| 500 | 0,39398 € | 196,99 € |
| 1.000 | 0,38100 € | 381,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36190 € | 1.085,70 € |
| 6.000 | 0,35323 € | 2.119,38 € |
| 9.000 | 0,34889 € | 3.140,01 € |
| 15.000 | 0,34407 € | 5.161,05 € |
| 21.000 | 0,34126 € | 7.166,46 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |








