
SN74AXC4T245BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AXC4T245BQBRTR-ND - Tape & Reel (TR) 296-SN74AXC4T245BQBRCT-ND - Cut Tape (CT) 296-SN74AXC4T245BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T245BQBR |
Description | IC TRANSLATION TXRX 0.65V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T245BQBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 0.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-WFQFN Exposed Pad |
Number of Elements 2 | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Bits per Element 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,84300 € | 8,43 € |
| 25 | 0,76400 € | 19,10 € |
| 100 | 0,67670 € | 67,67 € |
| 250 | 0,63508 € | 158,77 € |
| 500 | 0,61000 € | 305,00 € |
| 1.000 | 0,60076 € | 600,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56386 € | 1.691,58 € |
| 6.000 | 0,55138 € | 3.308,28 € |
| 9.000 | 0,54514 € | 4.906,26 € |
| 15.000 | 0,53821 € | 8.073,15 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |










