Voltage Level Translator Bidirectional 1 Circuit 2 Channel 380Mbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AXC2T45QDCURQ1

DigiKey Part Number
296-SN74AXC2T45QDCURQ1TR-ND - Tape & Reel (TR)
296-SN74AXC2T45QDCURQ1CT-ND - Cut Tape (CT)
296-SN74AXC2T45QDCURQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AXC2T45QDCURQ1
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 380Mbps 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
0.65 V ~ 3.6 V
Manufacturer
Texas Instruments
Voltage - VCCB
0.65 V ~ 3.6 V
Series
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
380Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Circuits
1
Supplier Device Package
8-VSSOP
Channels per Circuit
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.755
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,74200 €7,42 €
250,67160 €16,79 €
1000,59330 €59,33 €
2500,55612 €139,03 €
5000,53366 €266,83 €
1.0000,52274 €522,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49238 €1.477,14 €
6.0000,48122 €2.887,32 €
9.0000,47562 €4.280,58 €
15.0000,46943 €7.041,45 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €