
SN74AVCH4T245DR | |
|---|---|
DigiKey Part Number | 296-18032-2-ND - Tape & Reel (TR) 296-18032-1-ND - Cut Tape (CT) 296-18032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245DR |
Description | IC TRANSLATION TXRX 3.6V 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,86240 € | 21,56 € |
| 100 | 0,76570 € | 76,57 € |
| 250 | 0,71960 € | 179,90 € |
| 500 | 0,70566 € | 352,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64482 € | 1.612,05 € |
| 5.000 | 0,63027 € | 3.151,35 € |
| 7.500 | 0,62299 € | 4.672,43 € |
| 12.500 | 0,61492 € | 7.686,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |




