
SN74AVCH4T245DGVR | |
|---|---|
DigiKey Part Number | 296-18055-2-ND - Tape & Reel (TR) 296-18055-1-ND - Cut Tape (CT) 296-18055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH4T245DGVR |
Description | IC TRANSLATION TXRX 3.6V 16TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH4T245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,02840 € | 25,71 € |
| 100 | 0,91640 € | 91,64 € |
| 250 | 0,86280 € | 215,70 € |
| 500 | 0,85324 € | 426,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78205 € | 1.564,10 € |
| 4.000 | 0,76404 € | 3.056,16 € |
| 6.000 | 0,75502 € | 4.530,12 € |
| 10.000 | 0,74503 € | 7.450,30 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

