Similar

SN74AVCH24T245ZRGR | |
|---|---|
DigiKey Part Number | 296-17664-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVCH24T245ZRGR |
Description | IC TRANSLATION TXRX 3.6V 83-BGA |
Customer Reference | |
Detailed Description | Translation Transceiver 6 Element 4 Bit per Element 3-State Output 83-BGA MICROSTAR JUNIOR (10x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH24T245ZRGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Translation Transceiver | |
Number of Elements | 6 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 83-VFBGA | |
Supplier Device Package | 83-BGA MICROSTAR JUNIOR (10x4.5) | |
Base Product Number |


