Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

SN74AVCA406LZXYR | |
|---|---|
DigiKey Part Number | 296-21023-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVCA406LZXYR |
Description | IC XLTR VL BIDIR 20BGA MICROSTAR |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 20-BGA Microstar Junior (2.5x3.0) |
EDA/CAD Models | SN74AVCA406LZXYR Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Features SIM Card Interface |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 20-UFBGA |
Number of Circuits 1 | Supplier Device Package 20-BGA Microstar Junior (2.5x3.0) |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVCA406LGXYR | Texas Instruments | 4.563 | SN74AVCA406LGXYR-ND | 1,07088 € | Parametric Equivalent |
| 74LVCH8T245PW,118 | Nexperia USA Inc. | 3.625 | 1727-4419-1-ND | 0,80000 € | Similar |
| 74LVX3245QSCX | onsemi | 61 | 74LVX3245QSCXCT-ND | 1,46000 € | Similar |
| MAX3000EEUP+ | Analog Devices Inc./Maxim Integrated | 148 | MAX3000EEUP+-ND | 6,94000 € | Similar |
| MAX3001EEUP+ | Analog Devices Inc./Maxim Integrated | 1.018 | MAX3001EEUP+-ND | 6,94000 € | Similar |






