Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCA164245VR

DigiKey Part Number
296-15446-2-ND - Tape & Reel (TR)
296-15446-1-ND - Cut Tape (CT)
296-15446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVCA164245VR
Description
IC XLTR VL BIDIR 48-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCA164245VR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
48-TVSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.338
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,55200 €15,52 €
251,41680 €35,42 €
1001,26920 €126,92 €
2501,20248 €300,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,09255 €2.185,10 €
4.0001,06886 €4.275,44 €
6.0001,05700 €6.342,00 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €

Other Suppliers on DigiKey

2.036In Stock
Ships from Rochester Electronics, LLC