
SN74AVC6T622PWR | |
|---|---|
DigiKey Part Number | 296-24458-2-ND - Tape & Reel (TR) 296-24458-1-ND - Cut Tape (CT) 296-24458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC6T622PWR |
Description | IC TRANSCEIVER 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface AC'97 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC6T622PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio, AC '97 | |
Data Interface | AC'97 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71264 € | 1.425,28 € |
| 4.000 | 0,69596 € | 2.783,84 € |
| 6.000 | 0,68760 € | 4.125,60 € |
| 10.000 | 0,67834 € | 6.783,40 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

