
SN74AVC4T774PWRG4 | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T774PWRG4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774PWRG4 |
Description | IC XLTR VL BIDIR 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.1 V ~ 3.6 V |
Series | Output Type Tri-State |
Packaging Tape & Reel (TR) | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
Channels per Circuit 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,81410 € | 1.628,20 € |
| Unit Price without VAT: | 0,81410 € |
|---|---|
| Unit Price with VAT: | 0,96878 € |


