
SN74AVC4T774DYYR | |
|---|---|
DigiKey Part Number | 296-SN74AVC4T774DYYRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774DYYR |
Description | IC XLTR VL BIDIR 16-SOT-23-THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.1 V ~ 3.6 V | |
Voltage - VCCB | 1.1 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49461 € | 1.483,83 € |
| 6.000 | 0,48344 € | 2.900,64 € |
| 9.000 | 0,47784 € | 4.300,56 € |
| 15.000 | 0,47164 € | 7.074,60 € |
| Unit Price without VAT: | 0,49461 € |
|---|---|
| Unit Price with VAT: | 0,58859 € |


