
SN74AVC4T245DGVR | |
|---|---|
DigiKey Part Number | 296-18054-2-ND - Tape & Reel (TR) 296-18054-1-ND - Cut Tape (CT) 296-18054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T245DGVR |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T245DGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 16-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TVSOP |
Number of Bits per Element 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVCH4T245PW,118 | Nexperia USA Inc. | 2.000 | 1727-4400-1-ND | 0,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79200 € | 19,80 € |
| 100 | 0,70260 € | 70,26 € |
| 250 | 0,65988 € | 164,97 € |
| 500 | 0,64498 € | 322,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61125 € | 1.222,50 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











