Parametric Equivalent

SN74AVC32T245GKER | |
|---|---|
DigiKey Part Number | 296-19098-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC32T245GKER |
Description | IC TRANSLATION TXRX 1.2V/3.6V |
Customer Reference | |
Detailed Description | Translation Transceiver 4 Element 8 Bit per Element 3-State Output 96-LFBGA (13.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC32T245GKER Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Translation Transceiver | Package / Case 96-LFBGA |
Number of Elements 4 | Supplier Device Package 96-LFBGA (13.5x5.5) |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AVC32T245NMJR | Texas Instruments | 72 | 296-SN74AVC32T245NMJRCT-ND | 4,33000 € | Parametric Equivalent |


