SN74AVC24T245ZRGR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.273
Unit Price: 3,39000 €
Datasheet
Image for SN74AVC24T245ZRGR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC24T245ZRGR

DigiKey Part Number
296-17662-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC24T245ZRGR
Description
IC TRANSLATION TXRX 3.6V 83-BGA
Customer Reference
Detailed Description
Translation Transceiver 6 Element 4 Bit per Element 3-State Output 83-BGA MICROSTAR JUNIOR (10x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC24T245ZRGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
6
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
83-VFBGA
Supplier Device Package
83-BGA MICROSTAR JUNIOR (10x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes