SN74AVC1T45YZTR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 20.066
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 14.730
Unit Price: 0,74000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.395
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.585
Unit Price: 0,33000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16847 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.005
Unit Price: 0,34000 €
Datasheet

Similar


onsemi
In Stock: 1.732
Unit Price: 0,29000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,54868 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,85080 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 87
Unit Price: 5,15000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,43608 €
Datasheet

Similar


onsemi
In Stock: 158.249
Unit Price: 0,73151 €
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC1T45YZTR

DigiKey Part Number
SN74AVC1T45YZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC1T45YZTR
Description
IC XLTR VL BIDIR 6-DSBGA
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC1T45YZTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes