
SN74AVC1T45DRLRG4 | |
|---|---|
DigiKey Part Number | SN74AVC1T45DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC1T45DRLRG4 |
Description | IC XLTR VL BIDIR SOT-5X3 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC1T45DRLRG4 Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Data Rate 500Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case SOT-563, SOT-666 |
Number of Circuits 1 | Supplier Device Package SOT-5X3 |
Channels per Circuit 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21810 € | 872,40 € |
| 8.000 | 0,21279 € | 1.702,32 € |
| 12.000 | 0,21014 € | 2.521,68 € |
| 20.000 | 0,20719 € | 4.143,80 € |
| 28.000 | 0,20547 € | 5.753,16 € |
| 40.000 | 0,20382 € | 8.152,80 € |
| Unit Price without VAT: | 0,21810 € |
|---|---|
| Unit Price with VAT: | 0,25954 € |

