Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC1T45DBVRE4

DigiKey Part Number
296-52713-2-ND - Tape & Reel (TR)
296-52713-1-ND - Cut Tape (CT)
296-52713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC1T45DBVRE4
Description
IC XLTR VL BIDIR SOT-23-6
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC1T45DBVRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.654
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,35100 €3,51 €
250,31440 €7,86 €
1000,27380 €27,38 €
2500,25464 €63,66 €
5000,24300 €121,50 €
1.0000,23345 €233,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,22163 €664,89 €
6.0000,21585 €1.295,10 €
9.0000,21296 €1.916,64 €
15.0000,20975 €3.146,25 €
21.0000,20787 €4.365,27 €
30.0000,20607 €6.182,10 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €