
SN74AVC16834DGGR | |
|---|---|
DigiKey Part Number | 296-9802-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AVC16834DGGR |
Description | IC UNIV BUS DRVR 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16834DGGR Models |
Category | Current - Output High, Low 12mA, 12mA |
Manufacturer Texas Instruments | Voltage - Supply 1.4V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,01959 € | 2.039,18 € |
| Unit Price without VAT: | 1,01959 € |
|---|---|
| Unit Price with VAT: | 1,21331 € |

