SN74AVC16374ZQLR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.127
Unit Price: 3,94000 €
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVC16374ZQLR

DigiKey Part Number
296-23246-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVC16374ZQLR
Description
IC FF D-TYPE DOUBLE 8BIT 56BGA
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 56-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC16374ZQLR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
3.3ns @ 3.3V, 30pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
12mA, 12mA
Packaging
Tape & Reel (TR)
Voltage - Supply
1.4V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
40 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
56-BGA Microstar Junior (7x4.5)
Number of Bits per Element
8
Package / Case
56-VFBGA
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AVC16374DGGRTexas Instruments2.127296-9794-1-ND3,94000 €Similar
Obsolete
Marketplace Stock: 2.664 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.664In Stock
Ships from Rochester Electronics, LLC