
SN74AVC16245DGGR | |
|---|---|
DigiKey Part Number | 296-12334-2-ND - Tape & Reel (TR) 296-12334-1-ND - Cut Tape (CT) 296-12334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC16245DGGR |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC16245DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,20800 € | 32,08 € |
| 25 | 2,95680 € | 73,92 € |
| 100 | 2,68030 € | 268,03 € |
| 250 | 2,63344 € | 658,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,34985 € | 4.699,70 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

