
SN74AUP3G14YFPR | |
|---|---|
DigiKey Part Number | 296-SN74AUP3G14YFPRTR-ND - Tape & Reel (TR) 296-SN74AUP3G14YFPRCT-ND - Cut Tape (CT) 296-SN74AUP3G14YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G14YFPR |
Description | IC INVERT SCHMITT 3CH 3IN 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G14YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.88V | |
Input Logic Level - High | 0.6V ~ 2.29V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41121 € | 1.233,63 € |
| 6.000 | 0,40160 € | 2.409,60 € |
| 9.000 | 0,39679 € | 3.571,11 € |
| 15.000 | 0,39146 € | 5.871,90 € |
| 21.000 | 0,38835 € | 8.155,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62700 € | 6,27 € |
| 25 | 0,56520 € | 14,13 € |
| 100 | 0,49800 € | 49,80 € |
| 250 | 0,46604 € | 116,51 € |
| 500 | 0,44672 € | 223,36 € |
| 1.000 | 0,43083 € | 430,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,54800 € | 5,48 € |
| 25 | 0,49400 € | 12,35 € |
| 100 | 0,43430 € | 43,43 € |
| 250 | 0,40580 € | 101,45 € |
| 500 | 0,38860 € | 194,30 € |
| 1.000 | 0,37445 € | 374,45 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

