
SN74AUP3G06YFPR | |
|---|---|
DigiKey Part Number | 296-25877-2-ND - Tape & Reel (TR) 296-25877-1-ND - Cut Tape (CT) 296-25877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP3G06YFPR |
Description | IC INVERTER 3CH 3-INP 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP3G06YFPR Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.7V ~ 0.9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.6V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-DSBGA |
Features Open Drain | Package / Case 8-XFBGA, DSBGA |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40443 € | 1.213,29 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

