
SN74AUP2G79DCUR | |
|---|---|
DigiKey Part Number | 296-25598-2-ND - Tape & Reel (TR) 296-25598-1-ND - Cut Tape (CT) 296-25598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G79DCUR |
Description | IC FF D-TYPE DOUBLE 1BIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G79DCUR Models |
Category | Max Propagation Delay @ V, Max CL 6.3ns @ 3.3V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Standard | Input Capacitance 1.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Clock Frequency 266 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,43900 € | 4,39 € |
| 25 | 0,39360 € | 9,84 € |
| 100 | 0,34460 € | 34,46 € |
| 250 | 0,32116 € | 80,29 € |
| 500 | 0,30706 € | 153,53 € |
| 1.000 | 0,30278 € | 302,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28109 € | 843,27 € |
| 6.000 | 0,27407 € | 1.644,42 € |
| 9.000 | 0,27055 € | 2.434,95 € |
| 15.000 | 0,26665 € | 3.999,75 € |
| 21.000 | 0,26438 € | 5.551,98 € |
| 30.000 | 0,26219 € | 7.865,70 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

