
SN74AUP2G34DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G34DRYRTR-ND - Tape & Reel (TR) 296-SN74AUP2G34DRYRCT-ND - Cut Tape (CT) 296-SN74AUP2G34DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G34DRYR |
Description | IC BUFF 0.8V/3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G34DRYR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-UFDFN |
Number of Elements 2 | Supplier Device Package 6-SON (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18280 € | 4,57 € |
| 100 | 0,15740 € | 15,74 € |
| 250 | 0,14536 € | 36,34 € |
| 500 | 0,13814 € | 69,07 € |
| 1.000 | 0,13219 € | 132,19 € |
| 2.500 | 0,13106 € | 327,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12094 € | 604,70 € |
| 10.000 | 0,11785 € | 1.178,50 € |
| 15.000 | 0,11630 € | 1.744,50 € |
| 25.000 | 0,11458 € | 2.864,50 € |
| 35.000 | 0,11358 € | 3.975,30 € |
| 50.000 | 0,11261 € | 5.630,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

