
SN74AUP2G32DQER | |
|---|---|
DigiKey Part Number | 296-25873-2-ND - Tape & Reel (TR) 296-25873-1-ND - Cut Tape (CT) 296-25873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G32DQER |
Description | IC GATE OR 2CH 2-INP 8X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G32DQER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,22520 € | 5,63 € |
| 100 | 0,19510 € | 19,51 € |
| 250 | 0,18076 € | 45,19 € |
| 500 | 0,17208 € | 86,04 € |
| 1.000 | 0,16514 € | 165,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15282 € | 764,10 € |
| 10.000 | 0,14908 € | 1.490,80 € |
| 15.000 | 0,14720 € | 2.208,00 € |
| 25.000 | 0,14513 € | 3.628,25 € |
| 35.000 | 0,14391 € | 5.036,85 € |
| 50.000 | 0,14275 € | 7.137,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

